Part Details for 525442-8 by TE Connectivity
Overview of 525442-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525442-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9522
|
Newark | Other Tools Plug Gauge Handtool |Amp Te Connectivity 525442-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.6900 / $474.6000 | Buy Now |
DISTI #
68W6335
|
Newark | Plug Gauge, Handtool |Te Connectivity 525442-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.5000 / $315.1000 | Buy Now |
DISTI #
3937-525442-8-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$643.3600 | Buy Now |
DISTI #
A141922-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$179.0600 | Buy Now |
DISTI #
2266-525442-8-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$457.7300 / $515.8600 | Buy Now |
DISTI #
525442-8
|
Avnet Americas | Hand Tools Plug Gauge - Bulk (Alt: 525442-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
571-525442-8
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 3 |
|
$276.1100 / $319.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
AMP525442-8
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$310.5000 / $345.0001 | Buy Now |
|
Onlinecomponents.com | Hand Tools Plug Gauge RoHS: Compliant |
2 Partner Stock |
|
$299.5600 / $329.1100 | Buy Now |
Part Details for 525442-8
525442-8 CAD Models
525442-8 Part Data Attributes
|
525442-8
TE Connectivity
Buy Now
|
Compare Parts:
525442-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |