Part Details for 525442-9 by TE Connectivity
Overview of 525442-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525442-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9523
|
Newark | Plug Gauge, Handtool |Amp Te Connectivity 525442-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.6900 / $468.7500 | Buy Now |
DISTI #
3937-525442-9-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$643.3600 | Buy Now |
DISTI #
A141923-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$179.0600 | Buy Now |
DISTI #
525442-9
|
Avnet Americas | AMP525442-9 - Bulk (Alt: 525442-9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
571-525442-9
|
Mouser Electronics | Other Tools PLUG GAUGE, HANDTOOL RoHS: Compliant | 4 |
|
$277.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
AMP525442-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$310.5000 / $345.0001 | Buy Now | |
|
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant | 0 |
|
$267.6600 / $498.3300 | Buy Now |
DISTI #
AMP525442-9
|
Interstate Connecting Components | 0 |
|
$310.5000 / $345.0001 | Buy Now | |
DISTI #
525442-9
|
Avnet Abacus | AMP525442-9 (Alt: 525442-9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |