-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-52559-1052
|
Mouser Electronics | FFC & FPC Connectors VERT SMT ZIF 10P GOLD RoHS: Compliant | 4793 |
|
$0.7990 / $1.6500 | Buy Now |
DISTI #
MOL52559-1052.P
|
Heilind Electronics | CUT TAPE - 0.5 FPC ZIF SMT ST 10CKT EMBS P PKG | Americas - 231 in Stock |
|
$1.1811 / $1.4930 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
13000 Partner Stock |
|
$0.7340 / $0.8470 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$0.6328 / $1.6875 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 56 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 19 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 19 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 3863 |
|
$0.6480 / $2.1600 | Buy Now |
DISTI #
52559-1052
|
TTI | FFC & FPC Connectors VERT SMT ZIF 10P GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$0.7500 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-1052
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-1052
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.421 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |