-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
CST2-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0525592070
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525592070) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0482 | Buy Now |
DISTI #
538-52559-2070
|
Mouser Electronics | FFC & FPC Connectors 20CKT CERT SMT ZIF RoHS: Compliant | 770 |
|
$1.1600 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
17000 Partner Stock |
|
$1.1300 / $1.3500 | Buy Now |
DISTI #
62982266
|
Verical | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 16000 |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
65759468
|
Verical | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.1000 / $1.1900 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR | 838 |
|
$0.9919 / $2.1563 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR | 523 |
|
$1.1369 / $2.7560 | Buy Now |
DISTI #
525592070-MOL
|
TME | 52559-2070 Min Qty: 1000 | 17000 |
|
$1.1294 / $1.4170 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22100 |
|
RFQ | |
|
Master Electronics | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
17000 Partner Stock |
|
$1.1300 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-2070
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-2070
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS, ELV COMPL & EMBOSSED PKG | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.618 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |