-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4913
|
Newark | Connector, Ffc/Fpc, 24Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Easy-On 52559 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52559-2452 (Alternate Part Number: 822348533800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 514 |
|
$0.8750 | Buy Now |
DISTI #
28W0672
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 24, 0.5 Mm |Molex 52559-2452 (Alternate Part Number: 822348533800 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$1.7000 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
42000 Partner Stock |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
19515695
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 36000 |
|
$1.5100 / $1.5800 | Buy Now |
DISTI #
69702062
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$1.5800 | Buy Now |
DISTI #
77310417
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.3871 / $1.4667 | Buy Now |
DISTI #
62327310
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 71 Package Multiple: 1 Date Code: 2201 | Americas - 3301 |
|
$1.0099 / $1.2171 | Buy Now |
DISTI #
39797288
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 58 Package Multiple: 1 | Americas - 514 |
|
$1.3220 / $1.4957 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 24 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.020 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 2640 |
|
$0.9135 / $2.4360 | Buy Now |
DISTI #
52559-2452
|
TTI | FFC & FPC Connectors VERT SMT ZIF 24P GOLD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-2452
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-2452
Molex
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.697 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |