Part Details for 525841079 by Molex
Overview of 525841079 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525841079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-525841079-ND
|
DigiKey | 1.00MM PITCH RECEPTACLE, DUAL RO Min Qty: 11 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2250 In Stock |
|
$5.8100 / $6.8200 | Buy Now |
DISTI #
3039647
|
Farnell | 1.0 BTB ST REC HSG ASSY 100CKT STIC PKG RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.0787 | Buy Now |
Part Details for 525841079
525841079 CAD Models
525841079 Part Data Attributes:
|
525841079
Molex
Buy Now
|
Compare Parts:
525841079
Molex
|
Samacsys Manufacturer | Molex |