Part Details for 526-31AN08-153 by Honeywell Sensing and Control
Overview of 526-31AN08-153 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 526-31AN08-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005173817
|
Sager | Industrial Temperature Sensors Thermistors | 0 |
|
Buy Now |
Part Details for 526-31AN08-153
526-31AN08-153 CAD Models
526-31AN08-153 Part Data Attributes
|
526-31AN08-153
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
526-31AN08-153
Honeywell Sensing and Control
500 Series surface temperature probe, NTC, 15,000 Ohm, ±1.0% tolerance, ESA/SCC-4006-001-08 accuracy, aluminum, adhesion, flying leads (two), 24 gauge Kapton insulation, 305 mm [12 in]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |