Part Details for 526 by Keystone Electronics Corp
Overview of 526 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9915
|
Newark | Instrument Handle, Fixing Centers:6", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:10-32, Product Range:-, Diameter:0.312", Height:1.75", Length:6", Material:Aluminum Rohs Compliant: Yes |Keystone 526 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$9.0900 / $11.3400 | Buy Now |
DISTI #
36-526-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 6" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$7.4831 / $11.1000 | Buy Now |
DISTI #
534-526
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 6.00 RoHS: Compliant | 10 |
|
$7.4800 / $10.9000 | Buy Now |
DISTI #
70181734
|
RS | Handle, Instrumentation, Aluminum, Black Anodize, 10-32 Thread, Length 6.00 | Keystone Electronics 526 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $8.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.1200 | Buy Now |
DISTI #
KEYS526
|
TME | Handle, aluminium, black, H: 44.45mm, W: 7.92mm Min Qty: 1 | 0 |
|
$8.7500 / $11.3200 | RFQ |
DISTI #
000000000000358785
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 6.00 Min Qty: 500 | 0 |
|
$7.6500 | Buy Now |
DISTI #
2157317
|
element14 Asia-Pacific | INSTRUMENT HANDLE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$7.9015 / $11.5126 | Buy Now |
DISTI #
2157317
|
Farnell | INSTRUMENT HANDLE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 100 |
|
$9.8817 / $12.2800 | Buy Now |
Part Details for 526
526 CAD Models
526 Part Data Attributes:
|
526
Keystone Electronics Corp
Buy Now
|
Compare Parts:
526
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |