Part Details for 52601-S14-8TLF by Amphenol Communications Solutions
Overview of 52601-S14-8TLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52601-S14-8TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P9950
|
Newark | Low Profile 100-52601-S14-8Tlf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 52601-S14-8TLF Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
52601-S14-8TLF-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1673 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.9500 | Buy Now |
Part Details for 52601-S14-8TLF
52601-S14-8TLF CAD Models
52601-S14-8TLF Part Data Attributes
|
52601-S14-8TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
52601-S14-8TLF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 um (15 u".) Gold Mating Plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 52601-S14-8TLF
This table gives cross-reference parts and alternative options found for 52601-S14-8TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52601-S14-8TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93662-801A14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 52601-S14-8TLF vs 93662-801A14 |
93662-302-14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 52601-S14-8TLF vs 93662-302-14 |
98346-314HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 52601-S14-8TLF vs 98346-314HLF |
95086-514H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 52601-S14-8TLF vs 95086-514H |
54202-F08-7-PLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 52601-S14-8TLF vs 54202-F08-7-PLF |
73502-914H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 52601-S14-8TLF vs 73502-914H |
98346-114H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 52601-S14-8TLF vs 98346-114H |
54202-S08-7-ALF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 52601-S14-8TLF vs 54202-S08-7-ALF |
78588-014HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 52601-S14-8TLF vs 78588-014HLF |
98346-214H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 52601-S14-8TLF vs 98346-214H |