Part Details for 52601-S20-8TLF by Amphenol FCi
Overview of 52601-S20-8TLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52601-S20-8TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG52601-S20-8TLF
|
Heilind Electronics | Americas - 150 in Stock |
|
$3.1381 / $3.2427 | Buy Now | |
DISTI #
59271723
|
Verical | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 um (15 uin) Gold Mating Plating RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$2.6800 / $2.8300 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$3.7488 / $6.8160 | Buy Now | |
DISTI #
BRG52601-S20-8TLF
|
Interstate Connecting Components | 50 |
|
$3.1381 / $3.2427 | Buy Now |
Part Details for 52601-S20-8TLF
52601-S20-8TLF CAD Models
52601-S20-8TLF Part Data Attributes
|
52601-S20-8TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
52601-S20-8TLF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 52601-S20-8TLF
This table gives cross-reference parts and alternative options found for 52601-S20-8TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52601-S20-8TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52601-S20-8T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 52601-S20-8TLF vs 52601-S20-8T |