Part Details for 52601-G14-8LF by Amphenol Communications Solutions
Overview of 52601-G14-8LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52601-G14-8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M1200
|
Newark | Low Profile.100"shrd Hdr-52601-G14-8Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 52601-G14-8LF Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5300 | Buy Now |
DISTI #
52601-G14-8LF-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 840 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6094 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 168 Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8700 | Buy Now |
DISTI #
52601-G14-8LF
|
TME | 52601-G14-8LF Min Qty: 1 | 0 |
|
$1.5000 / $2.1200 | RFQ |
Part Details for 52601-G14-8LF
52601-G14-8LF CAD Models
52601-G14-8LF Part Data Attributes:
|
52601-G14-8LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
52601-G14-8LF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u".) Gold Mating Plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |