There are no models available for this part yet.
Overview of 52601-G20-8LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-G30-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-G44-8TLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-S34-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 52601-G20-8LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M1202
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD Tray - Bulk (Alt: 06M1202) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 370 Partner Stock |
|
$2.3400 / $2.7500 | Buy Now | |
DISTI #
52601-G20-8LF
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 52601-G20-8LF) RoHS: Not Compliant Min Qty: 590 Package Multiple: 590 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.6878 | Buy Now | |
DISTI #
649-52601-G20-8LF
|
Mouser Electronics | Headers & Wire Housings 20P VERT HDR .76 MICROMETER AU RoHS: Compliant | 551 |
|
$1.7400 / $2.3800 | Buy Now | |
DISTI #
52601-G20-8LF
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD Tray (Alt: 52601-G20-8LF) RoHS: Compliant Min Qty: 590 Package Multiple: 590 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |