Part Details for 52602510MSP by nVent Hoffman
Overview of 52602510MSP by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52602510MSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0332
|
Newark | Blwr Assy 230V2Nb424Plstc Rep Rohs Compliant: Yes |Nvent Hoffman 52602510MSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,741.9600 / $1,921.0400 | Buy Now |
DISTI #
70067503
|
RS | Blower Assembly, 16 x 11", 230 VAC, 14 lbs, 2NB424 Series | nVent HOFFMAN Cooling 52602510MSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,882.0400 / $1,940.2500 | Buy Now |