-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150526-1011HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD HEADER | |
85261-001LF | Amphenol Communications Solutions | Din Accessory Locking Frame 3x16 | |
C0971-A | Coilcraft Inc | Telecom Transformer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0526100971
|
Avnet Americas | Conn FFC/FPC Connector SKT 9 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526100971) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52610-0971
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF SMT ST 9 T ST 9Ckt EmbsTp Pkg RoHS: Compliant | 0 |
|
$0.4610 / $1.0100 | Order Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 9 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$0.5600 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-0971
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-0971
Molex
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |