Part Details for 52610-1075 by Molex
Overview of 52610-1075 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52610-1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6257
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 10, 1 Mm |Molex 52610-1075 (Alternate Part Number: 822348178513 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
81AK8671
|
Newark | 1.0 Fpc Hsg Assy Zif Smt 10Ckt Embstppkg |Molex 52610-1075 (Alternate Part Number: 822348178513 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.0800 | Buy Now |
DISTI #
0526101075
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101075) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52610-1075
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC Hsg Assy ZIF SMT 10Ckt EmbsTpPkg RoHS: Compliant | 0 |
|
$0.5620 / $0.5750 | Order Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 10 POS 1mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.6800 / $0.7200 | Buy Now |
DISTI #
Molex 52610-1075
|
PEI Genesis | FFC/FPC Connector Contact | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 96 |
|
RFQ |
Part Details for 52610-1075
52610-1075 CAD Models
52610-1075 Part Data Attributes
|
52610-1075
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-1075
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ZIF | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.654 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 52610-1075
This table gives cross-reference parts and alternative options found for 52610-1075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52610-1075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2041070-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 52610-1075 vs 1-2041070-0 |