-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8672
|
Newark | 1.0 Fpc Zif Smt St 11Ckt Embstp Pkg |Molex 52610-1171 (Alternate Part Number: 822348129843 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $0.9970 | Buy Now |
DISTI #
0526101171
|
Avnet Americas | Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101171) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7127 | Buy Now |
DISTI #
538-52610-1171
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF SMT ST 1 ST 11Ckt EmbsTp Pkg RoHS: Compliant | 440 |
|
$0.5370 / $1.1600 | Buy Now |
DISTI #
71463573
|
RS | 1.0 FPC ZIF SMT ST 11CKT EMBSTP PKG | Molex Incorporated 52610-1171 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9600 | RFQ |
|
Onlinecomponents.com | Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$0.6300 / $0.7000 | Buy Now |
DISTI #
0526101171
|
Avnet Americas | Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101171) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7127 | Buy Now |
DISTI #
Molex 52610-1171
|
PEI Genesis | FFC/FPC Connector Contact | 0 |
|
Buy Now | |
DISTI #
1509191
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 11POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8801 / $1.2351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-1171
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-1171
Molex
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Body Breadth | 0.142 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.693 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |