Part Details for 526100572 by Molex
Overview of 526100572 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 526100572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1510 |
|
RFQ | ||
|
Quest Components | 437 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
MX-52610-0572
|
TME | Connector: FFC/FPC, vertical, PIN: 5, ZIF, SMT, Easy-On, 125V, 1A Min Qty: 3 | 0 |
|
$0.7300 / $1.0400 | RFQ |
DISTI #
526100572
|
Avnet Abacus | Conn FPC Connector RCP 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 526100572) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
526100572
|
Avnet Abacus | Conn FPC Connector RCP 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 526100572) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |