Part Details for 5262I by Hubbell Premise Wiring
Overview of 5262I by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5262I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73512601
|
RS | RCPT, DUP SB, HUBPRO, 15A 125V, FG , IV | Hubbell Wiring Device-Kellems 5262I Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8100 / $13.6300 | RFQ |
|
Onlinecomponents.com | RCPT, DUP SB, HUBPRO, 15A 125V, SM , IV |
18 In Stock |
|
$7.3600 / $9.5000 | Buy Now |
|
Master Electronics | RCPT, DUP SB, HUBPRO, 15A 125V, SM , IV |
18 In Stock |
|
$7.3600 / $9.5000 | Buy Now |