Part Details for 5266N-18D by Klein Tools Inc
Overview of 5266N-18D by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3710W01446R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1X1 18D 10G | |
RJE581885266N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE591885266N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 5266N-18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9330
|
Newark | Semi-Float Body Belt, 32"-40", Leather, Product Range:- Rohs Compliant: Na |Klein Tools 5266N-18D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.5100 | Buy Now |
DISTI #
5266N-18D-ND
|
DigiKey | SEMI-FLOATING BODY BELT STYLE NO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.1400 / $257.6400 | Buy Now |