Part Details for 5266N-28D by Klein Tools Inc
Overview of 5266N-28D by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5266N-28D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9340
|
Newark | Semi-Float Body Belt, 45"-53", Leather, Product Range:- Rohs Compliant: Na |Klein Tools 5266N-28D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.5100 | Buy Now |
DISTI #
5266N-28D-ND
|
DigiKey | SEMI-FLOATING BODY BELT STYLE NO Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$278.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.3400 | Buy Now |