Part Details for 5266N by Eaton Corporation
Overview of 5266N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE581885266N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE591885266N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE601885266N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 5266N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61231868
|
Verical | Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2151 | Americas - 46 |
|
$11.2320 / $23.7380 | Buy Now |
|
CDM Electronics | AUTOGRIP PLUG BLK 15A 125V 2P 3W GRD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5266N
5266N CAD Models
5266N Part Data Attributes
|
5266N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5266N
Eaton Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 1 GROUND CONTACT ALSO AVAILABLE, STANDARD: NEMA | |
Body Depth | 2.07 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 125VAC | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |