Part Details for 5266NHG by Arrow Hart
Overview of 5266NHG by Arrow Hart
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5266NHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71423158
|
RS | Plug 15A 125V 2P3W Str AutoGrip BK | Arrow Hart 5266NHG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $13.3000 | RFQ |
|
Onlinecomponents.com | Conn Power PL 3 POS ST 3 Terminal 1 Port RoHS: Compliant |
4 In Stock |
|
$9.3800 / $21.1700 | Buy Now |
|
Master Electronics | Conn Power PL 3 POS ST 3 Terminal 1 Port RoHS: Compliant |
4 In Stock |
|
$9.3800 / $21.1700 | Buy Now |