Part Details for 5268-4SF by Carlisle Interconnect Technologies
Overview of 5268-4SF by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5268-4SF
5268-4SF CAD Models
5268-4SF Part Data Attributes
|
5268-4SF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5268-4SF
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | YES | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |