Part Details for 5269 by Marinco Electrical Group
Overview of 5269 by Marinco Electrical Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22321336
|
Arrow Electronics | Conn NEMA 5-15P PL 2Power/1Ground POS Screw ST 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$3.7440 | Buy Now |
DISTI #
71657836
|
RS | 15A 125V 2P 3W Connector | Marinco Power Products 5269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 / $13.0200 | RFQ |
|
Onlinecomponents.com | 15A 125V 2P 3W CONNECTOR RoHS: Compliant | 556 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |
DISTI #
36366037
|
Verical | Conn NEMA 5-15P PL 2Power/1Ground POS Screw ST 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$3.7440 | Buy Now |
|
Master Electronics | 15A 125V 2P 3W CONNECTOR RoHS: Compliant | 556 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |