Part Details for 5269BL.OEM by Marinco Electrical Group
Overview of 5269BL.OEM by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5269BL.OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657839
|
RS | 15A 125V 2P 3W Connector Black Master/50 | Marinco Power Products 5269BL.OEM RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$469.4600 / $527.4800 | RFQ |
|
Onlinecomponents.com | 15A 125V 2P 3W CONNECTOR BLACK MASTER/50 RoHS: Compliant | 0 |
|
$7.5800 / $10.0300 | Buy Now |