Part Details for 5269BL by Marinco Electrical Group
Overview of 5269BL by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5269BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657838
|
RS | 15A 125V 2P 3W Connector Black | Marinco Power Products 5269BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2700 / $12.3600 | RFQ |
|
Onlinecomponents.com | 15A 125V 2P 3W (5-15R) Standard Connector - Black Body in a Black Housing RoHS: Compliant | 178 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |
|
Master Electronics | 15A 125V 2P 3W (5-15R) Standard Connector - Black Body in a Black Housing RoHS: Compliant | 178 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |