526L24025ITR
CTS Corporation
Description: HCMOS Output Clock Oscillator, 24MHz Nom,

Overview of 526L24025ITR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 526L24025ITR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-526L24025ITR-ND
DigiKey 3.2mm x 2.5mm Surface Mount HCMO Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.9721
$1.9721 Buy Now
DISTI # 526L24025ITR
Avnet Americas Temperature Compensated Crystal Oscillator (TCXO) 24MHz ±2.5ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 526L24025ITR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-526L24025ITR
Mouser Electronics TCXO Oscillators 3.2mm x 2.5mm Surface Mount HCMOS TCXO, 24.000000MHz, +3.3V, 2.5ppm Stability, -40/+85 C, 3k/reel RoHS: Compliant 0
  • 3,000 $1.9000
$1.9000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $1.7800
$1.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $4.8400
  • 1,500 $2.5600
  • 2,250 $1.8000
  • 3,000 $1.7700
$1.7700 / $4.8400 Buy Now

CAD Models for 526L24025ITR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 526L24025ITR by CTS Corporation

526L24025ITR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Aging
1 PPM/FIRST YEAR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
5 ns
Supply Current-Max
10 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 526L24025ITR
    CTS Corporation
    HCMOS Output Clock Oscillator, 24MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 526L24025ITR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 526L24025ITR by CTS Corporation

Select Manufacturer
Which Manufacturer of 526L24025ITR would you like to use for your alert(s)?
  • Please alert me when 526L24025ITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 526L24025ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 526L24025ITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 526L24025ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 526L24025ITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 526L24025ITR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: