Part Details for 527-319NF1013N by Glenair Inc
Overview of 527-319NF1013N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 527-319NF1013N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7871
|
Newark | Close Tolerance - Rfi/Emi Rect Adapter |Glenair 527-319NF1013N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$587.9600 / $2,357.7000 | Buy Now |
DISTI #
2899-527-319NF1013N-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,093.5460 / $5,770.1900 | Buy Now |
DISTI #
3937-527-319NF1013N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,736.1400 | Buy Now |
DISTI #
631-527-319NF1013N
|
Mouser Electronics | Rack & Panel Connectors 11+ start 3 wks | 0 |
|
$2,180.6200 / $2,456.2600 | Order Now |
DISTI #
GLE527-319NF1013N
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
Buy Now |