Part Details for 5273-05A by Molex
Overview of 5273-05A by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5273-05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL09-65-2058
|
Interstate Connecting Components | 5CKT 3.96MM WAFER W/LOCK 527305A | 3537 |
|
$0.3085 / $0.4227 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3603 |
|
RFQ |
Part Details for 5273-05A
5273-05A CAD Models
5273-05A Part Data Attributes:
|
5273-05A
Molex
Buy Now
|
Compare Parts:
5273-05A
Molex
|
Samacsys Manufacturer | Molex |