Part Details for 527404 (ALTERNATE: 527404) by RS Pro
Overview of 527404 (ALTERNATE: 527404) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 527404 (ALTERNATE: 527404)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791033
|
RS | Stainless Steel Plain Washer M6 1.6mm Thickness 6.4mm Inside 12mm Outside | RS PRO 527404 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Package | 0 |
|
$4.4400 / $5.8200 | RFQ |