-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52745-0697 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9720
|
Newark | Connector, Ffc/Fpc, 6Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-0697 (Alternate Part Number: 822348250448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2774 |
|
$0.4520 / $0.7470 | Buy Now |
DISTI #
51AC9854
|
Newark | Connector, Ffc/Fpc, 6Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-0697 (Alternate Part Number: 822348250448 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5260 | Buy Now |
DISTI #
28X2832
|
Newark | Connector, Ffc/Fpc, 6Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52745-0697 (Alternate Part Number: 822348250448 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.5360 | Buy Now |
DISTI #
0527450697
|
Avnet Americas | Conn FFC/FPC Socket 6 POS 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 0527450697) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3952 / $0.5088 | Buy Now |
DISTI #
0527450697
|
Avnet Americas | Conn FFC/FPC Socket 6 POS 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 0527450697) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3952 / $0.5088 | Buy Now |
DISTI #
70374654
|
RS | 6w R/A SMT ZIF FFC conn, top contct,0.5mm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7900 | RFQ |
DISTI #
MOL52745-0697.P
|
Heilind Electronics | CUT TAPE - 0.5 FPC ZIF SMT HSG ASSY 6CKT EMBSTP PKG | Americas - 0 in Stock |
|
$0.6518 / $0.8239 | Buy Now |
|
Bristol Electronics | 1306 |
|
RFQ | ||
DISTI #
MX-52745-0697
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, top contacts,ZIF, SMT, 50V Min Qty: 1000 | 0 |
|
$0.4560 | RFQ |
DISTI #
MOL52745-0697
|
Interstate Connecting Components | 0.5 FPC ZIF SMT HSG ASSY 6CKT EMBSTP PKG | 250 |
|
$0.5089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52745-0697
Molex
Buy Now
Datasheet
|
Compare Parts:
52745-0697
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.358 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the connector.
Yes, the 52745-0697 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 52745-0697 connector has a IP67 rating, making it suitable for outdoor or harsh environmental use. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 52745-0697 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
Yes, the 52745-0697 connector is designed to be compatible with other Molex products and accessories. However, it's essential to verify compatibility and follow proper mating and installation procedures.