52746-1371
Molex
Description: Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT

Overview of 52746-1371 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LT1371HVCR#PBF Analog Devices 500kHz Hi Eff 3A Sw Reg
LT1371IR#PBF Analog Devices 500kHz Hi Eff 3A Sw Reg
LT1371HVCR#TRPBF Analog Devices 500kHz Hi Eff 3A Sw Reg

Price & Stock for 52746-1371 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R1782
Newark Connector, Ffc/Fpc, 13Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:13Contacts, Gender:Receptacle, Product Range:Easy-On 52746 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52746-1371 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.9660
$0.9660 Buy Now
DISTI # 28W0709
Newark 0.5 Fpc Zif Hsg Assy Smtra13Cktembstppkg Rohs Compliant: Yes |Molex 52746-1371 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.8570
$0.8570 Buy Now
DISTI # 538-52746-1371
Mouser Electronics FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMTRA13CktEmbsTpPkg RoHS: Compliant 0
  • 1 $1.6400
  • 10 $1.4700
  • 500 $1.2300
  • 1,000 $1.0400
  • 2,000 $0.9780
  • 5,000 $0.8080
$0.8080 / $1.6400 Order Now
Onlinecomponents.com 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 13 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant 0
  • 6,000 $1.0000
  • 12,000 $0.9500
  • 24,000 $0.9000
$0.9000 / $1.0000 Buy Now

CAD Models for 52746-1371 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52746-1371 by Molex

52746-1371
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
EASY-ON, POLARIZED
Board Mounting Option
FITTING NAIL
Body Breadth
0.079 inch
Body Depth
0.169 inch
Body Length
0.496 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SINGLE PRONG
DIN Conformance
NO
Dielectric Withstanding Voltage
350VAC V
Durability
20 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 52746-1371
    Molex
    Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
    VS

Related Parts for 52746-1371

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52746-1371 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52746-1371 by Molex

Select Manufacturer
Which Manufacturer of 52746-1371 would you like to use for your alert(s)?
  • Please alert me when 52746-1371 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52746-1371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52746-1371 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52746-1371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52746-1371.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52746-1371 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: