-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 286 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 100 Contacts, Socket, 0.025 Pitch, Surface Mount Terminal | 296 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 100 Contacts, Socket, 0.025 Pitch, Surface Mount Terminal | 228 |
|
$2.8600 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52760-1009
Molex
Buy Now
Datasheet
|
Compare Parts:
52760-1009
Molex
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.252 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52760-1009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52760-1009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5353189-8 | .6FHR04H,100,S,STD,08/SP,TR,SENo | TE Connectivity | 52760-1009 vs 5-5353189-8 |
P08-100-SLT-B-G | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 52760-1009 vs P08-100-SLT-B-G |
P08-100-SLTC-B-G | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 52760-1009 vs P08-100-SLTC-B-G |
6123000-4 | 0.8FH,R05H.5,100,30/Sn,TU | TE Connectivity | 52760-1009 vs 6123000-4 |
P08-100-SLT-A-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 52760-1009 vs P08-100-SLT-A-G |
5316318-8 | .6FHR12H,100,S,GIG,08/Sn,HT,SENo | TE Connectivity | 52760-1009 vs 5316318-8 |
5-5316564-8 | .6FHR12H,100,S,GIG,08/Sn,ST,SENo | TE Connectivity | 52760-1009 vs 5-5316564-8 |
QT511006-L010-7F | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Foxconn | 52760-1009 vs QT511006-L010-7F |
5-5316563-8 | .6FHR08H,100,S,GIG,08/Sn,ST,SENo | TE Connectivity | 52760-1009 vs 5-5316563-8 |
P08-100-SLTC-A-G | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 52760-1009 vs P08-100-SLTC-A-G |