Part Details for 527781-000 by TE Connectivity
Overview of 527781-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 527781-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527781-000
|
Avnet Americas | Backshell Straight D Shell Size Aluminum Alloy Electroless Nickel Plated Bag - Bulk (Alt: 527781-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$185.8500 / $223.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$201.9300 | Buy Now |
DISTI #
RYCHEX40-AC-00-15-A5-1
|
Heilind Electronics | HEX40-AC-00-15-A5-1 | Americas - 0 in Stock |
|
$231.6176 / $235.0747 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-00-15-A5-1 RoHS: Compliant |
75 In Stock |
|
$204.7500 / $218.2500 | Buy Now |
DISTI #
527781-000
|
TTI | Standard Circular Connector HEX40-AC-00-15-A5-1 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.9500 / $190.9100 | Buy Now |
DISTI #
527781-000
|
Avnet Americas | Backshell Straight D Shell Size Aluminum Alloy Electroless Nickel Plated Bag - Bulk (Alt: 527781-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$185.8500 / $223.6500 | Buy Now |
DISTI #
527781-000
|
Avnet Americas | Backshell Straight D Shell Size Aluminum Alloy Electroless Nickel Plated Bag - Bulk (Alt: 527781-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$185.8500 / $223.6500 | Buy Now |
DISTI #
RYCHEX40-AC-00-15-A5-1
|
Interstate Connecting Components | HEX40-AC-00-15-A5-1 | 0 |
|
$231.6176 / $235.0747 | Buy Now |
|
Master Electronics | HEX40-AC-00-15-A5-1 RoHS: Compliant |
75 In Stock |
|
$204.7500 / $218.2500 | Buy Now |
Part Details for 527781-000
527781-000 CAD Models
527781-000 Part Data Attributes
|
527781-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
527781-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |