Part Details for 5278-C by Leviton Manufacturing Co
Overview of 5278-C by Leviton Manufacturing Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5278-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71215157
|
RS | Straight Blade Flanged Inlet, 15A/125VAC, Screw Terminal, Black & White Series | Leviton 5278-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 151 |
|
$14.9500 / $20.7700 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Flanged Inlet Receptacle, Straight Blade, Industrial Grade, Grounding, , Back Wired, Thermoplastic Nylon Strap, - White |
22 In Stock |
|
$15.4500 / $20.4600 | Buy Now |
|
Master Electronics | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Flanged Inlet Receptacle, Straight Blade, Industrial Grade, Grounding, , Back Wired, Thermoplastic Nylon Strap, - White |
22 In Stock |
|
$15.4500 / $20.4600 | Buy Now |