Part Details for 528-000M20.0-60 by CTS Corporation
Overview of 528-000M20.0-60 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for 528-000M20.0-60
528-000M20.0-60 CAD Models
528-000M20.0-60 Part Data Attributes
|
528-000M20.0-60
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
528-000M20.0-60
CTS Corporation
Variable Capacitor, Ceramic, 100V, 20pF Min, 60pF Max, Vertical Adjuster, Special Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS -10/+100 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 60 pF | |
Capacitance-Min | 20 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 528-000 | |
Mounting Feature | SPECIAL MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG AND WIRE |