Part Details for 528-59AR12-104 by Honeywell Sensing and Control
Overview of 528-59AR12-104 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528-59AR12-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002449109
|
Sager | Industrial Temperature Sensors Immersion 100,000Ohm +/-1.5 | 0 |
|
Buy Now |
Part Details for 528-59AR12-104
528-59AR12-104 CAD Models
528-59AR12-104 Part Data Attributes:
|
528-59AR12-104
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
528-59AR12-104
Honeywell Sensing and Control
500 Series immersion temperature probe, NTC, 100,000 Ohm, ±1,5 °C [2.7 °F] tolerance, 10 °C to 260 °C [50 °F to 500 °F] accuracy, stainless steel, bullet housing, flying leads (two), 26 gauge Teflon insulation, 4,267 mm [168 in]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |