There are no models available for this part yet.
Overview of 528-AG11D-ESL-LF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFM31PC276D0E3L | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
Price & Stock for 528-AG11D-ESL-LF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC5884
|
Newark | 528-Ag11D-Esl-Lf=500 Dip, gf/Sn |Buchanan Te Connectivity 528-AG11D-ESL-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.2000 | Buy Now | |
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
4126 Partner Stock |
|
$2.9800 / $3.1400 | Buy Now | ||
Quest Components | DIP28, IC SOCKET, WITH FOUR-FINGERED CONTACT and SOLID INSULATOR | 312 |
|
$3.5516 / $6.4575 | Buy Now | ||
Master Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
4126 Partner Stock |
|
$2.9800 / $3.1400 | Buy Now |
CAD Models for 528-AG11D-ESL-LF by TE Connectivity
Part Data Attributes for 528-AG11D-ESL-LF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Depth
|
0.18 inch
|
Body Length
|
1.4 inch
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 528-AG11D-ESL-LF
This table gives cross-reference parts and alternative options found for 528-AG11D-ESL-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 528-AG11D-ESL-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1437536-7 | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 528-AG11D-ESL-LF vs 5-1437536-7 |
528-AG11D-ES | DIP28, IC SOCKET | TE Connectivity | 528-AG11D-ESL-LF vs 528-AG11D-ES |
1571551-9 | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 528-AG11D-ESL-LF vs 1571551-9 |
528-AG11D-ESL | DIP28, IC SOCKET | TE Connectivity | 528-AG11D-ESL-LF vs 528-AG11D-ESL |
2-1571551-9 | (2-1571551-9) 528-AG11D-ESL-LF=500 DIP,GF/SN | TE Connectivity | 528-AG11D-ESL-LF vs 2-1571551-9 |
6-1437536-1 | DIP28, IC SOCKET | TE Connectivity | 528-AG11D-ESL-LF vs 6-1437536-1 |
2-1571550-9 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 528-AG11D-ESL-LF vs 2-1571550-9 |
528-AG11D | DIP28, IC SOCKET | TE Connectivity | 528-AG11D-ESL-LF vs 528-AG11D |