Part Details for 5280-5SG-524 by Switchcraft Conxall
Overview of 5280-5SG-524 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5280-5SG-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3593
|
Newark | Multi-Con Cable-Cable #20 Crimp |Switchcraft/conxall 5280-5SG-524 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $13.2700 | Buy Now |
DISTI #
5280-5SG-524-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5637 | Buy Now |
DISTI #
502-5280-5SG-524
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 5 |
|
$7.3300 / $12.6600 | Buy Now |
DISTI #
70933727
|
RS | MULTI-CON CABLE-CABLE #20 CRIMP | Conxall 5280-5SG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $11.7400 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 5 Socket - Crimp Contacts | 10 |
|
$9.6400 / $11.8600 | Buy Now |
DISTI #
000000000001505179
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$7.4400 / $10.4600 | Buy Now |
Part Details for 5280-5SG-524
5280-5SG-524 CAD Models
5280-5SG-524 Part Data Attributes:
|
5280-5SG-524
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
5280-5SG-524
Switchcraft Conxall
Circular Connector, 5 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |