Part Details for 5280-7PG-324 by Switchcraft Conxall
Overview of 5280-7PG-324 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 5280-7PG-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3624
|
Newark | Multi-Con Cable-Cable #20 Crimp |Switchcraft/conxall 5280-7PG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $12.0500 | Buy Now |
DISTI #
3937-5280-7PG-324-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5280-7PG-324-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8082 | Buy Now |
DISTI #
502-5280-7PG-324
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 0 |
|
$7.9000 / $8.5800 | Order Now |
DISTI #
70933764
|
RS | MULTI-CON CABLE-CABLE #20 CRIMP | Conxall 5280-7PG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3100 / $10.6600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 7 Pin - Crimp Contacts | 182 |
|
$8.2600 / $10.0600 | Buy Now |
DISTI #
000000000001505212
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$6.7600 / $9.5000 | Buy Now |
Part Details for 5280-7PG-324
5280-7PG-324 CAD Models
5280-7PG-324 Part Data Attributes
|
5280-7PG-324
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
5280-7PG-324
Switchcraft Conxall
Circular Connector, 7 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |