There are no models available for this part yet.
Overview of 5280-8SG-330 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 5280-8SG-330 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J3662
|
Newark | Multi-Con Cable-Cable #20 Crimp |Switchcraft/conxall 5280-8SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $15.6000 | Buy Now | |
DISTI #
502-5280-8SG-330
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 0 |
|
$10.5000 / $11.0800 | Order Now | |
DISTI #
70933811
|
RS | MULTI-CON CABLE-CABLE #20 CRIMP | Conxall 5280-8SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now | ||
DISTI #
000000000001505256
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$8.7600 / $12.3100 | Buy Now |
CAD Models for 5280-8SG-330 by Switchcraft Conxall
Part Data Attributes for 5280-8SG-330 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|