-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1407
|
Newark | 1.0 Ffc Non Zif Dip Hsg Assy 5Ckt Rohs Compliant: Yes |Molex 52806-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7549 |
|
$0.0100 | Buy Now |
DISTI #
538-52806-0510
|
Mouser Electronics | FFC & FPC Connectors FFC/FPC VER SMT 5P RoHS: Compliant | 31522 |
|
$0.1290 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 5 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant |
149105 Partner Stock |
|
$0.1326 / $0.1428 | Buy Now |
|
Master Electronics | Conn FFC Connector SKT 5 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant |
149105 Partner Stock |
|
$0.1326 / $0.1428 | Buy Now |
DISTI #
10193461
|
TestEquity LLC | Molex 52806-0510 FFC & FPC Connectors, FFC/FPC Ver Smt 5P | 149105 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52806-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
52806-0510
Molex
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.118 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.157 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |