-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3521
|
Newark | Conn, Ffc/Fpc, 18Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52806-1810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.3410 / $0.6160 | Buy Now |
DISTI #
92M6469
|
Newark | Flex Cable Connector,pcb Mount,18 Contacts,number Of Contact Rows:1,pc Tail W/Retnn Terminal,locking Rohs Compliant: Yes |Molex 52806-1810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.6120 | Buy Now |
DISTI #
0528061810
|
Avnet Americas | Conn FFC Connector SKT 18 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528061810) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.3880 | Buy Now |
DISTI #
538-52806-1810
|
Mouser Electronics | FFC & FPC Connectors 1.00 MM FFC/FPC CONN RoHS: Compliant | 1745 |
|
$0.2720 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 18 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant |
20397 Partner Stock |
|
$0.2642 / $0.3131 | Buy Now |
|
Quest Components | 413 |
|
$0.2610 / $0.8700 | Buy Now | |
DISTI #
0528061810
|
Avnet Americas | Conn FFC Connector SKT 18 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528061810) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.3880 | Buy Now |
DISTI #
0528061810
|
Avnet Americas | Conn FFC Connector SKT 18 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528061810) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.3880 | Buy Now |
DISTI #
3499118
|
element14 Asia-Pacific | CONN, FFC/FPC, 18POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$0.3441 / $0.4765 | Buy Now |
DISTI #
3565149
|
Farnell | CONN, FFC/FPC, 18POS, 1ROW, 1MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 10200 |
|
$0.3894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52806-1810
Molex
Buy Now
Datasheet
|
Compare Parts:
52806-1810
Molex
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.118 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.669 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |