Part Details for 528061010 by Molex
Overview of 528061010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528061010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65676705
|
Verical | Conn FFC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 7500 |
|
$0.1600 / $0.1670 | Buy Now |
DISTI #
16858668
|
Verical | Conn FFC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 541 |
|
$0.1600 / $0.1670 | Buy Now |
DISTI #
MX-52806-1010
|
TME | Connector: FFC/FPC, straight, PIN: 10, Non-ZIF, THT, Easy-On, 50V Min Qty: 20000 | 0 |
|
$0.1950 | RFQ |
DISTI #
528061010
|
Avnet Abacus | MOLEX, Conn FFC Connector SKT 10 POS 2mm Solder ST Thru-Hole Tray (Alt: 528061010) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |