-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6494
|
Newark | Flex Cable Connector, pcb Mount,16 Contacts, number Of Contact Rows:1,pc Tail W/Retnn Terminal, locking Rohs Compliant: Yes |Molex 52807-1610 (Alternate Part Number: 800753566842 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60919 |
|
$0.5420 / $0.8910 | Buy Now |
DISTI #
0528071610
|
Avnet Americas | Conn FFC Connector SKT 16 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0528071610) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$0.5602 | Buy Now |
DISTI #
538-52807-1610
|
Mouser Electronics | FFC & FPC Connectors 1.00 MM R/A FFC/FPC 16 Circuit Non-ZIF RoHS: Compliant | 614 |
|
$0.4090 / $0.8400 | Buy Now |
DISTI #
71463834
|
RS | 1.0 FFC Non ZIF DIP Hsg Assy 16Ckt | Molex Incorporated 52807-1610 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8300 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn FFC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant |
60419 Partner Stock |
|
$0.4029 / $0.4529 | Buy Now |
DISTI #
16858686
|
Verical | Conn FFC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 58519 |
|
$0.4000 / $0.4500 | Buy Now |
DISTI #
74908600
|
Verical | Conn FFC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 2400 |
|
$0.4000 / $0.4500 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER | 3840 |
|
$0.9000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52807-1610
Molex
Buy Now
Datasheet
|
Compare Parts:
52807-1610
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.142 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.748 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |