-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4150
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52808-0471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5343 |
|
$0.4540 / $0.7100 | Buy Now |
DISTI #
02AH7383
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Easy-On 52808 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52808-0471 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2680 | Buy Now |
DISTI #
0528080471
|
Avnet Americas | Conn FFC Connector SKT 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528080471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 40000 |
|
$0.3467 / $0.4620 | Buy Now |
DISTI #
538-52808-0471
|
Mouser Electronics | FFC & FPC Connectors 4CKT HSG ASSY NON ZIF RoHS: Compliant | 2008 |
|
$0.2510 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 4 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.2723 / $0.3009 | Buy Now |
DISTI #
16500123
|
Verical | Conn FFC Connector SKT 4 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2700 | Buy Now |
DISTI #
77311561
|
Verical | Conn FFC Connector SKT 4 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1967 | Buy Now |
DISTI #
0528080471
|
Avnet Americas | Conn FFC Connector SKT 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528080471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 40000 |
|
$0.3467 / $0.4620 | Buy Now |
DISTI #
Molex 52808-0471
|
PEI Genesis | FFC/FPC Connector Contact | 12000 |
|
Buy Now | |
DISTI #
3103124
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 4POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5343 |
|
$0.4499 / $0.7213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-0471
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-0471
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROSH AND ELV COMPLIANT | |
Body Breadth | 0.118 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.276 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.556 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |