Part Details for 52808-0571 (ALTERNATE: 52808-0571) by Molex
Overview of 52808-0571 (ALTERNATE: 52808-0571) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52808-0571 (ALTERNATE: 52808-0571)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374656
|
RS | FFC/FPC SMT Series 1mm Pitch 5 Way Straight SMT Female FPC Conn, Vertical Contact | Molex Incorporated 52808-0571 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.2350 | RFQ |