-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0815
|
Newark | Headers And Edge Type Connector |Molex 52808-2072 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
63AK0969
|
Newark | 1.0 Ffc Non Zif Smthsgassy20Cktembstppkg |Molex 52808-2072 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.4400 | Buy Now |
DISTI #
0528082072
|
Avnet Americas | Easy-On FFC/FPC Connector Non-ZIF 20 Circuits Straight Surface Mount 1mm Pitch Embossed T/R - Tape and Reel (Alt: 0528082072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52808-2072
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 20 Circuits RoHS: Compliant | 0 |
|
$0.7470 / $0.8050 | Order Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.8300 / $0.9300 | Buy Now |
DISTI #
0528082072
|
Avnet Americas | Easy-On FFC/FPC Connector Non-ZIF 20 Circuits Straight Surface Mount 1mm Pitch Embossed T/R - Tape and Reel (Alt: 0528082072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
Molex 52808-2072
|
PEI Genesis | FFC/FPC Connector | 0 |
|
Buy Now | |
DISTI #
4250595
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$1.1501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-2072
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-2072
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |