-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2640
|
Newark | Flex Cable Connector,pcb Mount,22 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking Rohs Compliant: Yes |Molex 52808-2270 (Alternate Part Number: 822348142873 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 13825 |
|
$0.9590 | Buy Now |
DISTI #
58J9960
|
Newark | Flex Cable Connector,pcb Mount,22 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking Rohs Compliant: Yes |Molex 52808-2270 (Alternate Part Number: 822348142873 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.7450 | Buy Now |
DISTI #
0528082270
|
Avnet Americas | Conn FFC Connector SKT 22 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7468 / $0.9036 | Buy Now |
DISTI #
538-52808-2270
|
Mouser Electronics | FFC & FPC Connectors 1.0 FFC NonZIFSMTSTH sgAssy22CktEmbsTpPk RoHS: Compliant | 2191 |
|
$0.6740 / $1.3900 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, SMT, Vertical, Non-ZIF Receptacle, 22 Circuits, Lead-Free RoHS: Compliant |
13825 Partner Stock |
|
$0.5710 / $0.7040 | Buy Now |
|
Quest Components | 22 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 475 |
|
$0.6048 / $1.4514 | Buy Now |
|
Quest Components | 22 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 424 |
|
$0.9676 / $2.4190 | Buy Now |
DISTI #
0528082270
|
Avnet Americas | Conn FFC Connector SKT 22 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7468 / $0.9036 | Buy Now |
DISTI #
1509062
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 22POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4319 / $0.6420 | Buy Now |
|
Master Electronics | 1.00mm Pitch FFC/FPC Connector, SMT, Vertical, Non-ZIF Receptacle, 22 Circuits, Lead-Free RoHS: Compliant |
13825 Partner Stock |
|
$0.5710 / $0.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-2270
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-2270
Molex
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & T/R PACKAGE | |
Body Breadth | 0.118 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.984 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.556 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |