-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0528082672
|
Avnet Americas | FFC/FPC Connector SKT 26 Position 1mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 0528082672) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52808-2672
|
Mouser Electronics | FFC & FPC Connectors 1.0 FFC Non ZIF SMT Hsg 26Ckt RoHS: Compliant | 0 |
|
$1.1700 / $1.2300 | Order Now |
DISTI #
0528082672
|
Avnet Americas | FFC/FPC Connector SKT 26 Position 1mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 0528082672) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0528082672
|
Avnet Americas | FFC/FPC Connector SKT 26 Position 1mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 0528082672) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-2672
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-2672
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |